Reference Only

SLPPC50BSR0

Heavy Duty Power Connectors 10.3MM SL+ R/A PLUG FOR 50MM2 SEALED RED

Manufacturer:

Mfr Part:
10-730190-2500

TTI Part:
SLPPC50BSR0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok
ProductConnectors
Current Rating350 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
Wire Gauge Max1 AWG
IP RatingIP67
PackagingKit
TradenameSurLok Plus
Contact GenderPin (Male)
Housing ColorRed
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-730190-2500

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(C)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

101In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.68$25.68
$25.43$127.15
$22.61$1,130.50
$21.48$2,148.00
$20.10$5,025.00
$19.90$9,950.00
$19.70$19,700.00
$19.50$97,500.00
Need more?
Sign in to add projects and notes