Reference Only

SLPPB50BSB0

Heavy Duty Power Connectors 8mm SL+ R/A PLUG 50MM2,BLK,90 KEYWAY

Manufacturer:

Mfr Part:
10-730188-1000

TTI Part:
SLPPB50BSB0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok
ProductConnectors
Accessory Type8 mm Surlok Plus Plug
Current Rating200 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Housing MaterialThermoplastic (TP)
Contact PlatingSilver
Contact MaterialCopper
Wire Gauge Max1 AWG
IP RatingIP67
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameSurLok Plus
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.10$18.10
$17.92$179.20
$17.74$443.50
$15.70$1,570.00
$15.55$3,110.00
$15.40$7,700.00
$15.07$15,070.00
$14.92$74,600.00
Need more?
Sign in to add projects and notes