Reference Only

SLPPA25BSB

Heavy Duty Power Connectors 5.7mmSL+plug, rt ang Seal25mm sq, black

Manufacturer:

Mfr Part:
10-730186-100

TTI Part:
SLPPA25BSB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok
ProductConnectors
Current Rating120 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Insert / Contact GenderPin (Male)
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
Wire Gauge Max4 AWG
IP RatingIP67
PackagingEach
TradenameSurLok Plus
Housing ColorBlack
Housing GenderMale
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-730186-100

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(C)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,008
On Order
1,008 expected on  from 25-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.24$10.24
$10.13$50.65
$10.02$501.00
$9.91$991.00
$9.61$2,402.50
$9.05$4,525.00
$8.95$8,950.00
$8.85$44,250.00
Need more?

My Notes

Sign into see notes.