Reference Only

SLPIRCBPSR0

Heavy Duty Power Connectors 10.3MM SL+ Rect Pnl Busbar, red

Manufacturer:

Mfr Part:
10-730191-2100

TTI Part:
SLPIRCBPSR0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok
ProductConnectors
Current Rating350 A
Number of Positions1 Position
Termination StyleBusbar
Voltage Rating1 kV
Contact GenderSocket (Female)
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
IP RatingIP67
PackagingEach
TradenameSurLok Plus
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-730191-2100

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(C)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.21$19.21
$19.02$95.10
$17.35$173.50
$17.18$429.50
$16.24$812.00
$15.18$1,518.00
$14.39$7,195.00
$14.24$14,240.00
Need more?
Sign in to add projects and notes