Reference Only

SLPIRBBPSO2EH

Heavy Duty Power Connectors 8.0mm EMI&HVILBusbar Orange 60Keyway

Manufacturer:

Mfr Part:
C10-738726-1102

TTI Part:
SLPIRBBPSO2EH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok EMI
ProductReceptacles
Current Rating200 A
Number of Positions1 Position
Termination StyleBusbar
Voltage Rating1 kV
Insert / Contact GenderSocket (Female)
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
IP RatingIP67
PackagingEach
TradenameSurLok Plus
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
Housing ColorOrange
Housing GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
360 available now at ttieurope.com

My Notes

Sign into see notes.