Reference Only
SLPHREBPSGAEH
Heavy Duty Power Connectors 1500V DC, Gen 2.0, 14.0mm, Surlok Plus, Receptacle, Panel Mount, with HVIL, IP67(MATED), Busbar Type, Keyway A
Datasheet
10-765353-02A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | SurLok Plus | |
| Packaging | Each | |
| Tradename | RADSOK | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C10-765353-02A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.42 | $4,542.00 | |
| $44.97 | $11,242.50 | |
| $44.52 | $22,260.00 | |
| $42.92 | $42,920.00 | |
| $39.38 | $196,900.00 |
Need more?
Sign in to add projects and notes