Reference Only
SLPHPES095BSOAEH
Heavy Duty Power Connectors 1500V DC, Gen 2.0, 14.0mm, Surlok Plus, Plug, Right Angle, Orange, 95mm cable(Shielded), IP67(MATED), Keyway A, with HVIL
Datasheet
10-765352-01A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | SurLok Plus | |
| Packaging | Each | |
| Tradename | RADSOK | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C10-765352-01A1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.72 | $6,472.00 | |
| $64.08 | $16,020.00 | |
| $63.44 | $31,720.00 | |
| $58.67 | $58,670.00 | |
| $53.77 | $268,850.00 |
Need more?
Sign in to add projects and notes