Reference Only

SLPHPD120BSR1

Heavy Duty Power Connectors SURLOK PLUS

Manufacturer:

Mfr Part:
10-779597-2201

TTI Part:
SLPHPD120BSR1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus 12.0
ProductConnectors
Current Rating360 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1.5 kVDC
Cable Entry AngleStraight
Contact GenderPin (Male)
Housing MaterialThermoplastic (TP)
Contact MaterialCopper
IP RatingIP67, IP6K9K
PackagingEach
TradenameSurLok Plus
Flammability RatingUL 94 V-0
Housing ColorRed
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-779597-2201

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

106In Stock

500 expected 18-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.33$25.33
$25.08$125.40
$24.83$248.30
$24.59$1,229.50
$23.88$2,388.00
$23.64$7,092.00
$23.11$11,555.00
$22.88$22,880.00
Need more?
Sign in to add projects and notes