Reference Only

SLPHPB35BNR1

Heavy Duty Power Connectors SURLOK PLUS, 8.00MM

Manufacturer:

Mfr Part:
SLPHPB35BNR1

TTI Part:
SLPHPB35BNR1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus 8.0
ProductPlugs
Termination StyleCrimp
Voltage Rating1.5 kVDC
IP RatingIP67
PackagingEach
TradenameSurLok Plus
Flammability RatingUL 94 V-0
Housing GenderPlug
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Pitch8 mm
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-765467-2311

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.88$14.88
$14.74$147.40
$13.73$686.50
$13.39$1,339.00
$13.10$3,275.00
$11.96$5,980.00
$11.84$11,840.00
Need more?

My Notes

Sign into see notes.