Reference Only

SLPHIRCTPNO1

Heavy Duty Power Connectors SURLOK PLUS, 10.3MM

Manufacturer:

Mfr Part:
C10-765128-0211

TTI Part:
SLPHIRCTPNO1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus 10.3
ProductReceptacles
Current Rating300 A
Termination StyleScrew
Voltage Rating1.5 kVDC
IP RatingIP67
PackagingEach
TradenameSurLok Plus
Housing ColorOrange
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StylePanel
Pitch10.3 mm
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-765128-0211

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.17$20.17
$19.84$198.40
$18.99$949.50
$16.37$1,637.00
$16.20$4,050.00
$15.30$7,650.00
$15.14$15,140.00
Need more?

My Notes

Sign into see notes.