Reference Only

SLPHIRCBPSB2

Heavy Duty Power Connectors SURLOK PLUS, 10.3MM

Manufacturer:

Mfr Part:
10-765128-1102

TTI Part:
SLPHIRCBPSB2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus 10.3
ProductConnectors
Current Rating300 A
Termination StyleScrew
Voltage Rating1.5 kVDC
IP RatingIP67
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameSurLok Plus
Housing ColorBlack
Minimum Operating Temperature- 40 C
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-765128-1102

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.75$17.75
$16.97$424.25
$16.79$839.50
$16.62$1,662.00
$16.44$4,110.00
$16.27$8,135.00
$16.10$16,100.00
$15.93$79,650.00
Need more?
Sign in to add projects and notes