Reference Only

SLPHIRBTPSR1

Heavy Duty Power Connectors SURLOK PLUS, 8.00MM

Manufacturer:

Mfr Part:
SLPHIRBTPSR1

TTI Part:
SLPHIRBTPSR1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus 8.0
ProductConnectors
Termination StyleScrew
Voltage Rating1.5 kVDC
IP RatingIP67
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameSurLok Plus
Flammability RatingUL 94 V-0
Housing GenderReceptacle
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-765468-2201

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.90$10.90
$10.79$53.95
$9.22$461.00
$8.45$845.00
$8.37$2,092.50
$7.84$3,920.00
$7.69$7,690.00
$7.62$38,100.00
Need more?
Sign in to add projects and notes