Reference Only

SLPHIRBBPSR2

Heavy Duty Power Connectors SURLOK PLUS, 8.00MM

Manufacturer:

Mfr Part:
SLPHIRBBPSR2

TTI Part:
SLPHIRBBPSR2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus 8.0
ProductConnectors
Termination StyleScrew
Voltage Rating1.5 kVDC
IP RatingIP67
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameSurLok Plus
Flammability RatingUL 94 V-0
Housing GenderReceptacle
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-765468-2102

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.31$8.31
$8.23$41.15
$7.94$79.40
$7.85$196.25
$7.77$388.50
$7.69$769.00
Need more?
Sign in to add projects and notes