Reference Only

SLPHIRBBPSR1

Heavy Duty Power Connectors SURLOK PLUS, 8.00MM

Manufacturer:

Mfr Part:
SLPHIRBBPSR1

TTI Part:
SLPHIRBBPSR1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus 8.0
ProductConnectors
Termination StyleScrew
Voltage Rating1.5 kVDC
IP RatingIP67
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameSurLok Plus
Flammability RatingUL 94 V-0
Housing GenderReceptacle
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-765468-2101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

90In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.42$10.42
$10.31$51.55
$10.13$506.50
$9.24$924.00
$8.93$2,232.50
$8.74$4,370.00
$8.55$8,550.00
$8.47$42,350.00
Need more?
Sign in to add projects and notes