Reference Only

SLPHIRBBPNR1

Heavy Duty Power Connectors SURLOK PLUS, 8.00MM

Manufacturer:

Mfr Part:
SLPHIRBBPNR1

TTI Part:
SLPHIRBBPNR1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus 8.0
ProductConnectors
Termination StyleScrew
Voltage Rating1.5 kVDC
IP RatingIP67
PackagingEach
TradenameSurLok Plus
Flammability RatingUL 94 V-0
Housing GenderReceptacle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Pitch8 mm
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-765468-2111

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

19In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.02$11.02
$10.33$309.90
$10.21$510.50
$10.10$1,010.00
$9.99$2,497.50
$9.89$4,945.00
$9.78$9,780.00
$9.67$48,350.00
Need more?

My Notes

Sign into see notes.