Reference Only
SLPHIRBBPNO1
Heavy Duty Power Connectors SURLOK PLUS, 8.00MM
Datasheet
SLPHIRBBPNO1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | SurLok Plus 8.0 | |
| Product | Connectors | |
| Termination Style | Screw | |
| Voltage Rating | 1.5 kVDC | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Tradename | SurLok Plus | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Receptacle | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C10-765468-0111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.27 | $13.27 | |
| $11.10 | $333.00 | |
| $10.32 | $516.00 | |
| $10.09 | $1,009.00 | |
| $9.98 | $2,495.00 | |
| $9.87 | $4,935.00 | |
| $9.77 | $9,770.00 | |
| $9.66 | $48,300.00 |
Need more?
Sign in to add projects and notes