Reference Only

SG3102E2884P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
SG3102E2884P

TTI Part:
SG3102E2884P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Mounting StyleBox Mount
SeriesMS
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

34 Can be Built
Build Time: 10 Days
34 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.91$83.91
$57.52$287.60
Need more?

My Notes

Sign into see notes.