Reference Only
RVPX-PE216DM2
High Speed / Modular Connectors Daughtercard, Evo 2, fers P1-P6, Tin-Lea
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Connector Modules | |
| Number of Positions | 16 Position | |
| Number of Rows | 1 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | VITA | |
| Packaging | Tray | |
| Current Rating | 1.5 A | |
| Housing Color | Black | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
51In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $166.10 | $166.10 | |
| $163.05 | $815.25 | |
| $160.68 | $1,606.80 | |
| $148.32 | $3,708.00 | |
| $146.84 | $7,342.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes