Reference Only

RVPX-P16DM2

High Speed / Modular Connectors Ruggedized VITA 46

Manufacturer:

Mfr Part:
RVPX-P16DM2

TTI Part:
RVPX-P16DM2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductConnector Modules
Number of Positions16 Position
Number of Rows1 Row
Pitch1.8 mm
Termination StylePress Fit
Contact PlatingGold
SeriesBoard Level
PackagingTray
Contact MaterialCopper Alloy
Current Rating1.5 A
Housing MaterialThermoplastic (TP)
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

150
On Order
150 expected 02-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$115.11$115.11
$113.32$566.60
$108.15$1,081.50
$107.04$2,676.00
$105.97$5,298.50
$104.91$10,491.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes