Reference Only

RVPX-P1636M2

High Speed / Modular Connectors Module 16E

Manufacturer:

Mfr Part:
RVPX-P1636M2

TTI Part:
RVPX-P1636M2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductConnector Modules
Pitch1.8 mm
Termination StylePress Fit
Contact PlatingGold
SeriesBoard Level
PackagingTray
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$150.25$150.25
$127.73$1,277.30
$119.74$2,993.50
$114.03$5,701.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes