Reference Only
RVPX-JE216MM2
High Speed / Modular Connectors Backplane, Evo 2, Mi , RJ5, RJ6, Tin-Lead
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Connector Modules | |
| Number of Positions | 16 Position | |
| Number of Rows | 1 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | VITA | |
| Packaging | Tray | |
| Current Rating | 1.5 A | |
| Housing Color | Black | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
93
On Order
93 expected 02-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.77 | $52.77 | |
| $52.24 | $104.48 | |
| $51.71 | $155.13 | |
| $51.19 | $255.95 | |
| $47.59 | $1,189.75 | |
| $47.11 | $2,355.50 | |
| $45.22 | $5,516.84 | |
| $43.34 | $15,819.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes