Reference Only

RVPX-JE216EM1

High Speed / Modular Connectors Backplane, Evo 2, Ri lumn J2,J6, RJ3, Ti

Manufacturer:

Mfr Part:
RVPX-JE216EM1

TTI Part:
RVPX-JE216EM1

EDA / CAD Models

Alternate Part Number

2302790-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductConnector Modules
Number of Positions16 Position
Number of Rows1 Row
Pitch1.8 mm
Termination StyleSolder Pin
Contact PlatingGold
SeriesBoard Level
PackagingTray
Current Rating1.5 A
Housing ColorBlack
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes