Reference Only
RVPX-J16MM2
High Speed / Modular Connectors Backplane, 16 Positi e, 50 Gold, Tin-Lead
Datasheet
RVPX-J16MM2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Connector Modules | |
| Number of Positions | 16 Position | |
| Number of Rows | 1 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | VITA | |
| Packaging | Tray | |
| Current Rating | 1.5 A | |
| Housing Color | Black | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
7In Stock
200 expected on from 17-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.12 | $28.12 | |
| $27.85 | $139.25 | |
| $27.57 | $275.70 | |
| $27.30 | $682.50 | |
| $27.03 | $1,351.50 | |
| $26.76 | $2,676.00 | |
| $26.49 | $6,622.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes