Reference Only

RVPX-J16EM2

High Speed / Modular Connectors Backplane, 16 Positi d, 50 Gold, Tin-Lead

Manufacturer:

Mfr Part:
RVPX-J16EM2

TTI Part:
RVPX-J16EM2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductConnector Modules
Number of Positions16 Position
Number of Rows1 Row
Pitch1.8 mm
Termination StyleSolder Pin
Contact PlatingGold
SeriesVITA
PackagingTray
Current Rating1.5 A
Housing ColorBlack
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

68In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.18$28.18
$27.89$139.45
$27.60$276.00
$27.32$683.00
$27.04$1,352.00
$26.76$2,676.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes