Reference Only
PTIH128P
Circular MIL Spec Connector HERMETIC
Datasheet
PTIH128P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Solder Mount | |
| MIL Type | MIL-DTL-26482 I | |
| Mounting Style | SMD/SMT | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
41In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.56 | $108.56 | |
| $100.81 | $1,008.10 | |
| $77.54 | $1,938.50 | |
| $67.85 | $3,392.50 | |
| $67.18 | $6,718.00 |
Need more?
My Notes
Sign into see notes.