Reference Only

PT08E1419SSR

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
U71-144814-19S

TTI Part:
PT08E1419SSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions19 Position
Contact GenderSocket (Female)
Insert Arrangement14-19
ProductPlugs
Shell Size14
Shell StyleRight Angle
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper
SeriesPT
PackagingEach
Mating StyleBayonet
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 V
Wire Gauge24 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

84 Can be Built
Build Time: 12 Days
84 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.05$67.05
$56.49$282.45
$55.46$554.60
$54.91$1,372.75
$54.36$2,718.00
$53.83$5,383.00
Need more?
Sign in to add projects and notes