Reference Only

PT08E1412SSR

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
71-144814-12S

TTI Part:
PT08E1412SSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions12 Position
Contact GenderSocket (Female)
Insert Arrangement14-12
ProductPlugs
Shell Size14
Shell StyleRight Angle
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesPT
PackagingEach
Mating StyleBayonet
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

75 Can be Built
Build Time: 12 Days
75 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.38$51.38
Need more?
Sign in to add projects and notes