Reference Only

PT08E106PSR

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
U71-144810-06P

TTI Part:
PT08E106PSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement10-06
ProductPlugs
Shell Size10
Shell StyleRight Angle
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesPT
PackagingEach
Mating StyleBayonet
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

10In Stock

23 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.87$51.87
$51.35$256.75
$50.84$508.40
$50.34$1,258.50
$49.84$2,492.00
$49.35$4,935.00
Need more?
Sign in to add projects and notes