Reference Only

PT07P2255S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
PT07P2255S

TTI Part:
PT07P2255S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions55 Position
Contact GenderSocket (Female)
Insert Arrangement22-55
ProductReceptacles
Shell Size22
Shell StyleJam Nut
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StylePanel
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1 Can be Built
Build Time: 12 Days
1 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$145.24$145.24
$133.14$665.70
$123.55$1,235.50
$122.32$3,058.00
$121.11$6,055.50
Need more?

My Notes

Sign into see notes.