Reference Only

PT07H1210P

Circular MIL Spec Connector 10P JAM NUT PIN REC SZ 12 MIL-C-26482 I

Manufacturer:

Mfr Part:
PT07H1210P

TTI Part:
PT07H1210P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions10 Position
Contact GenderPin (Male)
Insert Arrangement12-10
ProductReceptacles
Shell Size12
Shell StyleJam Nut
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StylePanel
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesHermetics
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
TradenamePT 26482

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

302In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.75$79.75
$76.67$383.35
$69.52$695.20
$68.82$1,720.50
$68.14$3,407.00
Need more?
Sign in to add projects and notes