Reference Only
PT07E123S
Circular MIL Spec Connector
Datasheet
71-148712-03S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 12-03 | |
| Product | Receptacles | |
| Shell Size | 12 | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | PT | |
| Packaging | Each | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
0In Stock
70 Can be Built
Build Time: 12 Days
70 can be built in 12 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.54 | $54.54 | |
| $40.10 | $401.00 | |
| $36.17 | $904.25 | |
| $34.21 | $1,710.50 | |
| $33.87 | $3,387.00 | |
| $32.98 | $8,245.00 | |
| $32.65 | $13,060.00 |
Need more?
My Notes
Sign into see notes.