Reference Only

PT07A83S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
U71-146708-03S

TTI Part:
PT07A83S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
Insert Arrangement08-03
ProductReceptacles
Shell Size8
Shell StyleJam Nut
MIL TypeMIL-DTL-26482
Termination StyleSolder
Mounting StylePanel
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper
SeriesPT
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 V
Wire Gauge24 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

30 Can be Built
Build Time: 12 Days
30 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.59$32.59
$22.36$44.72
$22.14$110.70
$21.92$219.20
$21.71$542.75
$21.49$1,074.50
$21.28$2,128.00
Need more?
Sign in to add projects and notes