Reference Only

PT06A1626PW

Circular MIL Spec Connector 26P Size 16 Straight Pin Plug

Manufacturer:

Mfr Part:
71-146616-26G

TTI Part:
PT06A1626PW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions26 Position
Contact GenderPin (Male)
Insert Arrangement16-26
ProductPlugs
Shell Size16
Shell StyleStraight
MIL TypeMIL-DTL-26482
Termination StyleSolder
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper
SeriesPT
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 V
Wire Gauge24 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

146 Can be Built
Build Time: 12 Days
146 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.05$48.05
$31.70$158.50
$31.39$313.90
$31.01$775.25
$30.44$1,522.00
$30.14$3,014.00
$29.84$7,460.00
Need more?
Sign in to add projects and notes