Reference Only

PT06A1419PSR

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
71-150754-19P

TTI Part:
PT06A1419PSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions19 Position
Contact GenderPin (Male)
Insert Arrangement14-19
ProductPlugs
Shell Size14
Shell StyleStraight
MIL TypeMIL-DTL-26482
Termination StyleSolder
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper
SeriesPT
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 V
Wire Gauge24 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium

Documents

EDA / CAD Models

0In Stock

431 Can be Built
Build Time: 12 Days
431 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.77$45.77
$33.77$168.85
$30.65$306.50
$29.08$727.00
$28.78$1,439.00
$28.49$2,849.00
$28.20$7,050.00
Need more?
Sign in to add projects and notes