Reference Only

PT02A1626P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
U71-146216-26P

TTI Part:
PT02A1626P

EDA / CAD Models

Alternate Part Number

MS3112E16-26P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions26 Position
Contact GenderPin (Male)
Insert Arrangement16-26
ProductReceptacles
Shell Size16
Shell StyleBox Mount
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleBox Mount
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesPT
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

491 Can be Built
Build Time: 12 Days
491 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.40$39.40
$29.11$58.22
$28.82$144.10
$28.54$285.40
$28.25$706.25
$27.91$1,395.50
Need more?

My Notes

Sign into see notes.