Reference Only

PT02A145SX

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
PT02A145SX

TTI Part:
PT02A145SX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderSocket (Female)
Insert Arrangement14-05
ProductReceptacles
Shell Size14
Shell StyleBox Mount
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleBox Mount
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,021 Can be Built
Build Time: 12 Days
1,021 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.69$26.69
$16.53$165.30
$16.36$409.00
$16.20$810.00
Need more?
Sign in to add projects and notes