Reference Only

PT02A145S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
U71-146214-05S

TTI Part:
PT02A145S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderSocket (Female)
Insert Arrangement14-05
ProductReceptacles
Shell Size14
Shell StyleBox Mount
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleBox Mount
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesPT
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

56 Can be Built
Build Time: 12 Days
56 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.50$35.50
$25.25$126.25
$23.46$234.60
$21.93$548.25
$20.78$1,039.00
$19.67$1,967.00
$19.48$4,870.00
Need more?

My Notes

Sign into see notes.