Reference Only

PT02A124P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
PT02A124P

TTI Part:
PT02A124P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement12-04
ProductReceptacles
Shell Size12
Shell StyleBox Mount
MIL TypeMIL-DTL-26482
Termination StyleSolder
Mounting StyleBox Mount
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper
SeriesPT
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 V
Wire Gauge24 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1 Can be Built
Build Time: 12 Days
1 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.85$27.85
$17.66$88.30
$17.48$174.80
$17.30$432.50
$17.12$856.00
$16.94$1,694.00
Need more?
Sign in to add projects and notes