Reference Only

PT01W106S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
71-121110-06S

TTI Part:
PT01W106S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderSocket (Female)
Insert Arrangement10-06
ProductReceptacles
Shell Size10
Shell StyleIn-Line
MIL TypeMIL-DTL-26482
Termination StyleSolder
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 V
Wire Gauge24 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2 Can be Built
Build Time: 12 Days
2 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.08$54.08
$40.45$404.50
$40.05$1,001.25
Need more?
Sign in to add projects and notes