Reference Only
PT01A1098PWSR
Circular MIL Spec Connector
Datasheet
PT01A1098PWSR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 10-98 | |
| Product | Receptacles | |
| Shell Size | 10 | |
| Shell Style | In-Line | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Each | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.36 | $53.36 | |
| $42.72 | $213.60 | |
| $38.57 | $385.70 | |
| $34.03 | $850.75 | |
| $30.45 | $1,522.50 | |
| $26.70 | $2,670.00 | |
| $26.44 | $6,610.00 | |
| $26.17 | $10,468.00 |
Need more?
Sign in to add projects and notes