Reference Only

PT00E84PSR

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
71-144008-04P

TTI Part:
PT00E84PSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement08-04
ProductReceptacles
Shell Size8
Shell StyleWall Mount
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleWall Mount
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesPT
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

75 Can be Built
Build Time: 12 Days
75 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.13$31.13
$20.92$104.60
$20.71$207.10
$20.51$512.75
$20.30$1,015.00
$20.10$2,010.00
Need more?
Sign in to add projects and notes