Reference Only

PT00A1419S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
U71-146014-19S

TTI Part:
PT00A1419S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions19 Position
Contact GenderSocket (Female)
Insert Arrangement14-19
ProductReceptacles
Shell Size14
Shell StyleWall Mount
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleWall Mount
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesPT
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

190 Can be Built
Build Time: 12 Days
190 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.15$43.15
$32.62$163.10
$32.30$323.00
$31.98$799.50
$31.66$1,583.00
Need more?

My Notes

Sign into see notes.