Reference Only

PC06E84SWSR

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
PC06E84SWSR

TTI Part:
PC06E84SWSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleStraight
MIL TypeMIL-DTL-26482
Mounting StyleCable
SeriesPT
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

54 Can be Built
Build Time: 12 Days
54 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.55$52.55
$42.13$210.65
$40.83$408.30
$40.29$1,007.25
$39.89$1,994.50
Need more?

My Notes

Sign into see notes.