Reference Only
P1RNM14B1R
Circular Push Pull Connectors RECEPTACLE;REAR MOUNT;14 POLE;KEY 1;28 AWG;BLUE;SOLDER
Datasheet
P1RNM14B1R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 14 Contact | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| IP Rating | IP67 | |
| Color | Blue | |
| Series | pulseOne | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Polyamide (PA) | |
| Subcategory | Circular Connectors | |
| Tradename | pulseOne | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.44 | $43.44 | |
| $36.20 | $3,620.00 | |
| $35.84 | $17,920.00 | |
| $35.49 | $35,490.00 | |
| $32.18 | $80,450.00 | |
| $28.96 | $144,800.00 | |
| $28.67 | $286,700.00 | |
| $28.39 | $709,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes