Reference Only
MS90557C32413S
Circular MIL Spec Connector MIL-C-22992,CLASS L
Datasheet
MS90557C32413S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 32-13 | |
| Product | Receptacles | |
| Shell Size | 32 | |
| Shell Style | In-Line | |
| MIL Type | MIL-DTL-22992 | |
| Mounting Style | Cable | |
| Current Rating | 60 A | |
| Series | 22992 | |
| Packaging | Box | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
24 expected 25-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $278.00 | $278.00 | |
| $268.41 | $1,342.05 | |
| $251.09 | $2,510.90 |
Need more?
My Notes
Sign into see notes.