Reference Only
MS90556C32412P
Circular MIL Spec Connector Straight Plug for AC 60 Amp, Pin Contact
Datasheet
MS90556C32412P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 32-12 | |
| Product | Plugs | |
| Shell Size | 32 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-22992 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Current Rating | 60 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 22992 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Subcategory | Circular Connectors | |
| Tradename | 22992 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?