Reference Only
MS52000-2
Circular MIL Spec Tools, Hardware & Accessories SEALING GASKET 10SL
Datasheet
MS52000-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Gasket | |
| Series | GT | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 4016930090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,569In Stock
4,168 expected on from 10-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.745 | $5.21 | |
| $0.621 | $6.21 | |
| $0.592 | $14.80 | |
| $0.586 | $29.30 | |
| $0.504 | $50.40 | |
| $0.499 | $124.75 | |
| $0.404 | $6,060.00 | |
| $0.40 | $12,640.00 |
Need more?
Sign in to add projects and notes