Reference Only

MS3420-6A

Circular MIL Spec Tools, Hardware & Accessories RUBBER BUSHING SIZE 14

Manufacturer:

Mfr Part:
10-035910-141

TTI Part:
MS3420-6A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-5015
ProductAccessories
TypeBushing
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
QualificationEREL
SubcategoryCircular Connectors
Part # AliasesAN3420-6A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS4016996050
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

458In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.61$6.44
$1.49$14.90
$1.41$35.25
$1.35$67.50
$1.30$130.00
$1.16$290.00
$1.11$555.00
Need more?

My Notes

Sign into see notes.