Reference Only
MS3420-4A
Circular MIL Spec Tools, Hardware & Accessories RUBBER BUSHING
Datasheet
10-035910-121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Bushing | |
| For Use With | GT Connectors | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 20H0329 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
280In Stock
1,250 expected on from 25-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.50 | $6.00 | |
| $1.47 | $14.70 | |
| $1.45 | $36.25 | |
| $1.41 | $70.50 | |
| $1.00 | $100.00 | |
| $0.90 | $225.00 | |
| $0.88 | $440.00 |
Need more?
My Notes
Sign into see notes.