Reference Only
MS3420-18A
Circular MIL Spec Tools, Hardware & Accessories
Datasheet
10-035910-301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Bushing | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 68H8277 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.18 | $5.18 | |
| $4.40 | $44.00 | |
| $4.13 | $103.25 | |
| $3.53 | $695.41 | |
| $3.48 | $1,740.00 | |
| $3.44 | $3,440.00 | |
| $3.39 | $8,475.00 | |
| $3.35 | $17,158.70 |
Need more?
Sign in to add projects and notes